Seoul Semiconductor S42180T2E0E5 technical specifications.
| Package/Case | 124 |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.2W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | Z-Power |
| Viewing Angle | 124° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor S42180T2E0E5 to view detailed technical specifications.
No datasheet is available for this part.