Seoul Semiconductor SAWW9H0A-U3V2-HA technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Height | 2.2mm |
| Length | 4mm |
| Lens Style | Domed |
| Max Current Rating | 30mA |
| Packaging | Cut Tape |
| Series | Acrich |
| Test Temperature | 25°C |
| Viewing Angle | 125° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SAWW9H0A-U3V2-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.