LED Uni-Color White 95lm 3500K Chip LED 2-Pin SMD T/R
Seoul Semiconductor SAWWFS72A-T2/U1-FA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500 K |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SAWWFS72A-T2/U1-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.