Seoul Semiconductor SDW02F1C-G2/H1-CA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Height | 2.3mm |
| Length | 19mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 1780lm |
| Max Current Rating | 480mA |
| Number of LEDs | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ZC12 Z-Power COB |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SDW02F1C-G2/H1-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.