The SDW81F1C-C/D-GA is a 24-LED COB LED from Seoul Semiconductor, featuring a correlated color temperature of 3000 K and a color rendering index of 80. It has a maximum current rating of 320 mA and a viewing angle of 120°. The LED is packaged in a tray and has a flat, circular lens style. It is not radiation hardened and has a test temperature of 25°C.
Seoul Semiconductor SDW81F1C-C/D-GA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 2.3mm |
| Length | 13.5mm |
| Lens Style | Flat, Circular |
| Max Current Rating | 320mA |
| Number of LEDs | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ZC6 Z-Power COB |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SDW81F1C-C/D-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.