Seoul Semiconductor SDW83F1C-G2/H1-EA technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 2.3mm |
| Length | 19mm |
| Lens Style | Flat |
| Max Current Rating | 640mA |
| Packaging | Tray |
| Series | ZC18 Z-Power COB |
| Viewing Angle | 120° |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SDW83F1C-G2/H1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.