Seoul Semiconductor SDW84F1C-J1/J2-HA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Height | 2.3mm |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Max Current Rating | 960mA |
| Number of LEDs | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ZC25 Z-Power COB |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SDW84F1C-J1/J2-HA to view detailed technical specifications.
No datasheet is available for this part.