Seoul Semiconductor SHBA07 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | White |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor SHBA07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.