Seoul Semiconductor SMJC2V08W2P4-CA technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Diameter | 30mm |
| Height | 2.5mm |
| Illumination Color | White |
| Lens Style | Flat |
| Luminous Flux | 670lm |
| Number of LEDs | 8 |
| Operating Supply Voltage | 120V |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | Acrich2 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJC2V08W2P4-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.