Seoul Semiconductor SMJD-2V16W1P3-BA technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Lens Style | Rectangular |
| Luminous Flux | 1420lm |
| Number of LEDs | 42 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJD-2V16W1P3-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.