High-brightness white LED module featuring 42 LEDs with a 120° viewing angle. Delivers 1440 lumens luminous flux at 25°C test temperature, with a Correlated Color Temperature (CCT) of 2700K and a Color Rendering Index (CRI) of 80. Operates at 120V with a flat lens style and a module package measuring 100mm in diameter and 4.72mm in height.
Seoul Semiconductor SMJD-2V16W2P3-HA technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 100mm |
| Height | 4.72mm |
| Illumination Color | White |
| Lens Style | Flat |
| Luminous Flux | 1440lm |
| Number of LEDs | 42 |
| Operating Supply Voltage | 120V |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | Acrich2 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJD-2V16W2P3-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.