This 54-LED module features a white color with a correlated color temperature of 5000 K and a color rendering index of 70. The module has a luminous flux of 1350 lm and a viewing angle of 120°. It is packaged in a tray and has a height of 4.72 mm. The module is designed for general use and is not radiation hardened.
Seoul Semiconductor SMJD-HE2V10W3-CA technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Height | 4.72mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 1350lm |
| Number of LEDs | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Acrich2 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJD-HE2V10W3-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.