The SMJD-HE2V10W3-EA is a white LED module from Seoul Semiconductor, featuring 54 LEDs with a luminous flux of 1200lm and a correlated color temperature of 5000 K. It has a color rendering index of 70 and a flat, rectangular lens style. The module is packaged in a tray and has a height of 4.72mm. It is not radiation hardened and has a viewing angle of 120°.
Seoul Semiconductor SMJD-HE2V10W3-EA technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Height | 4.72mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 1200lm |
| Number of LEDs | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Acrich2 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJD-HE2V10W3-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.