The SMJD-HE2V10W3-GA is a white LED module from Seoul Semiconductor, featuring 54 LEDs with a luminous flux of 1200lm and a correlated color temperature of 3000 K. The module has a color rendering index of 80 and a viewing angle of 120°. It is packaged in a tray and has a height of 4.72mm. The module is not radiation hardened and has a test temperature of 25°C.
Seoul Semiconductor SMJD-HE2V10W3-GA technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 4.72mm |
| Lens Style | Flat, Colored, Rectangular |
| Luminous Flux | 1200lm |
| Number of LEDs | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Acrich2 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJD-HE2V10W3-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.