Seoul Semiconductor SMJD3V16W1P3-CA(220) technical specifications.
| Color Rendering Index (CRI) | 82 |
| Illumination Color | White |
| Length | 70mm |
| Luminous Flux | 1450lm |
| Package Quantity | 20 |
| Packaging | Tray |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJD3V16W1P3-CA(220) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.