Seoul Semiconductor SMJE-2V08W1P3-G technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Rectangular |
| Luminous Flux | 570lm |
| Number of LEDs | 21 |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJE-2V08W1P3-G to view detailed technical specifications.
No datasheet is available for this part.