Seoul Semiconductor SMJE-2V08W1P3-GA technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 2.5mm |
| Lens Style | Flat, Rectangular, Colored |
| Luminous Flux | 570lm |
| Number of LEDs | 21 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Acrich2 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJE-2V08W1P3-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.