Seoul Semiconductor SMJE-2V12W2P4-CA technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000 K |
| Height | 2.55mm |
| Length | 36.5mm |
| Lens Style | Colored, Circular |
| Luminous Flux | 930lm |
| Number of LEDs | 16 |
| Package Quantity | 400 |
| Packaging | Tray |
| Series | Acrich2 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 23°C/W |
| Viewing Angle | 120° |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJE-2V12W2P4-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.