Seoul Semiconductor SMJE3V04W1P3-CA(220) technical specifications.
| Color Rendering Index (CRI) | 80 |
| Diameter | 33mm |
| Height | 2.5mm |
| Illumination Color | White |
| Luminous Flux | 350lm |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | SMJE |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJE3V04W1P3-CA(220) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.