Seoul Semiconductor SMJF-LF08C00-XX technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Height | 6.6mm |
| Length | 500mm |
| Lens Style | Flat |
| Packaging | Tray |
| Series | SMJF |
| Viewing Angle | 150° |
| Width | 14.9mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SMJF-LF08C00-XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.