Seoul Semiconductor SSC-HB601 technical specifications.
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SSC-HB601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.