Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SEOUL SEMICONDUCTOR

SSC-MPW104-F1

Datasheet
Seoul Semiconductor

SSC-MPW104-F1

Single Color LED, White, 1.2mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE PACKAGE-2

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters
  4. Standard LEDs

Quick Jump:

Technical Specifications

Seoul Semiconductor SSC-MPW104-F1 technical specifications.

General

Max Operating Temperature
80
Number of Terminals
2
Min Operating Temperature
-30
Number of Functions
1

Compliance

HTS Code
8541.40.20.00
REACH
unknown
Military Spec
False

Datasheet

Seoul Semiconductor SSC-MPW104-F1 Datasheet

Download the complete datasheet for Seoul Semiconductor SSC-MPW104-F1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com