Seoul Semiconductor SSC-SRT801 technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor SSC-SRT801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.