Seoul Semiconductor SSC-THBFR411 technical specifications.
| Color | Blue, Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SSC-THBFR411 to view detailed technical specifications.
No datasheet is available for this part.