Seoul Semiconductor STB0FS12A-AB-BA technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STB0FS12A-AB-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.