Seoul Semiconductor STW0Q2PA/A technical specifications.
| Color | White |
| Height | 0.9mm |
| Length | 5.6mm |
| Luminous Flux | 31lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor STW0Q2PA/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.