Seoul Semiconductor STW8C2SA-J19K24-EA technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5100K (3200K ~ 7000K) |
| Forward Current | 200mA |
| Height | 0.65mm |
| Illumination Color | White |
| Length | 3mm |
| Luminous Flux | 74.4lm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Series | Acrich |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8C2SA-J19K24-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.