Seoul Semiconductor STW8C2SA-K21K24-HA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2700 K |
| Lens Style | Colored, Square |
| Luminous Flux | 83.6lm |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8C2SA-K21K24-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.