Seoul Semiconductor STW8C2SA-K21K26-BA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600K (5300K ~ 6000K) |
| Max Current Rating | 200mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Acrich |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8C2SA-K21K26-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.