Seoul Semiconductor STW8Q14BE-S5-GB technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 100mA |
| Height | 0.9mm |
| Illumination Color | White |
| Length | 5.2mm |
| Luminous Flux | 30lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14BE-S5-GB to view detailed technical specifications.
No datasheet is available for this part.