Seoul Semiconductor STW8Q14BE-S5T0-HA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K (2600K ~ 2900K) |
| Forward Current | 100mA |
| Height | 0.9mm |
| Illumination Color | White |
| Length | 5.2mm |
| Luminous Flux | 30lm |
| Max Current Rating | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Acrich |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14BE-S5T0-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.