Seoul Semiconductor STW8Q14BE-U0V5-CA-Z1A1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 7000 K |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 38.3lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14BE-U0V5-CA-Z1A1 to view detailed technical specifications.
No datasheet is available for this part.