Seoul Semiconductor STW8Q14BE-U7D1Z3 technical specifications.
| Package/Case | SMD/SMT |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4350K (4200K ~ 4500K) |
| Max Current Rating | 160mA |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | Acrich |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14BE-U7D1Z3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.