Seoul Semiconductor STW8Q14BE-V5W5-F4C technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 7000(Max) K |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 38.3lm |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14BE-V5W5-F4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.