Surface mount white LED emitter with a 120° viewing angle. Features a 3500K correlated color temperature and a CRI of 80. Operates with a 100mA forward current, up to a max rating of 160mA, and delivers 40.5lm luminous flux. Housed in a 5630 (2211) package with a colored, rectangular lens.
Seoul Semiconductor STW8Q14C-V5W5-FA technical specifications.
| Case Code (Imperial) | 2211 |
| Case Code (Metric) | 5630 |
| Package/Case | 2211 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K (3200K ~ 3700K) |
| Forward Current | 100mA |
| Height | 0.75mm |
| Illumination Color | White |
| Length | 5.6mm |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 40.5lm |
| Max Current Rating | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Acrich |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14C-V5W5-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.