LED ACRICH WARM WHITE 3000K 4SMD
Seoul Semiconductor STW8Q2PA-S0-GA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K (2900K ~ 3200K) |
| Max Current Rating | 160mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Acrich |
| Thermal Resistance of Package | 15°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q2PA-S0-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.