The STW8Q2PA-S5-DA is a white LED emitter with a luminous flux of 30lm and a luminous intensity of 10000mcd. It has a correlated color temperature of 4700K and a color rendering index of 80. The device operates within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging with a package quantity of 3500. The LED emitter measures 0.9mm in height, 3mm in width, and 5.2mm in length.
Seoul Semiconductor STW8Q2PA-S5-DA technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4700 K |
| Forward Current | 100mA |
| Height | 0.9mm |
| Illumination Color | White |
| Length | 5.2mm |
| Luminous Flux | 30lm |
| Luminous Intensity | 10000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | STW8Q2PA |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q2PA-S5-DA to view detailed technical specifications.
No datasheet is available for this part.