Seoul Semiconductor STW8Q2PA-S5/T5/U0-DA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500K (4200K ~ 4700K) |
| Max Current Rating | 160mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Acrich |
| Thermal Resistance of Package | 15°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q2PA-S5/T5/U0-DA to view detailed technical specifications.
No datasheet is available for this part.