This white LED from Seoul Semiconductor features a correlated color temperature of 5600K with a color rendering index of 80. It has a maximum current rating of 160mA and is designed for surface mount applications. The device is packaged in a cut tape format with a package quantity of one. The thermal resistance of the package is 15°C/W, allowing for efficient heat dissipation. The LED has a viewing angle of 120°, making it suitable for various lighting applications.
Seoul Semiconductor STW8Q2PA-T0/T5-BA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600K (5300K ~ 6000K) |
| Max Current Rating | 160mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Acrich |
| Thermal Resistance of Package | 15°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q2PA-T0/T5-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.