Seoul Semiconductor STW8T16C-Q0S0-CA technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 5050 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K (4700K ~ 5300K) |
| Forward Current | 65mA |
| Height | 1mm |
| Illumination Color | White |
| Length | 5mm |
| Lens Color | Yellow |
| Lens Style | Square |
| Luminous Intensity | 9cd |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | Acrich |
| Thermal Resistance of Package | 14°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8T16C-Q0S0-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.