Seoul Semiconductor STW8T36B-P0Q5-GA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Colored, Circular |
| Luminous Flux | 22.6lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8T36B-P0Q5-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.