Seoul Semiconductor STW8T36B-Q0/Q5-BB technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | White |
| Luminous Intensity | 8000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8T36B-Q0/Q5-BB to view detailed technical specifications.
No datasheet is available for this part.