This surface-mount white LED has a luminous flux of 32lm and a viewing angle of 120°. It operates within a temperature range of -40°C to 85°C and has a forward current of 100mA. The LED is packaged in a tape and reel format with 3500 units per package.
Seoul Semiconductor STW9Q14C-T0U0-EA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 100mA |
| Height | 0.75mm |
| Illumination Color | White |
| Length | 5.6mm |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 32lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 5630C |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW9Q14C-T0U0-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.