Seoul Semiconductor STW9T36B/A technical specifications.
| Color | White |
| Height | 1.4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor STW9T36B/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.