Seoul Semiconductor SWTS905 technical specifications.
| Lens Style | Rectangular |
| Number of LEDs | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor SWTS905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.