Seoul Semiconductor SZ5-M0-W0-00-V3W1-CA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 142lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SZ5-M0-W0-00-V3W1-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.