Led Z5-M1 Cool White 5300K 2SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5600K (5300K ~ 6000K) |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Z5-M1 |
| Thermal Resistance of Package | 4.5°C/W |
| Viewing Angle | 118° |
| RoHS | Compliant |