Seoul Semiconductor SZ5-P0-W0-00-U3V3-AA technical specifications.
| Case Code (Imperial) | 1414 |
| Package/Case | 1414 |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K (6000K ~ 7000K) |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SZ5-P |
| Thermal Resistance of Package | 5.5°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SZ5-P0-W0-00-U3V3-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.