This white LED from Seoul Semiconductor features a 5V reverse voltage and a forward current of 350mA. It has a correlated color temperature of 6000K and a luminous flux of 135lm. The LED is packaged in a SMD/SMT package and has a viewing angle of 120°. It operates within a temperature range of -40°C to 85°C and is available in quantities of 1000 per reel.
Seoul Semiconductor SZ5-P0-WN-00-V1-DA technical specifications.
| Package/Case | SMD/SMT |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6000 K |
| Forward Current | 350mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Dome |
| Luminous Flux | 135lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| Viewing Angle | 120° |
| Weight | 0.003527oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SZ5-P0-WN-00-V1-DA to view detailed technical specifications.
No datasheet is available for this part.