Seoul Semiconductor SZ5P-01-WN-C8U2/E0:E5/ technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 4200K |
| Forward Current | 1A |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SZ5P-01-WN-C8U2/E0:E5/ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.